- RS Stock No.:
- 787-4145
- Mfr. Part No.:
- 0287040.PXCN
- Manufacturer:
- Littelfuse
60 Within 1 working day(s) (IE stock)
2790 Within 2 working day(s) (EU stock)
Added
Price Each (In a Pack of 10)
€0.283
(exc. VAT)
€0.348
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.283 | €2.83 |
50 - 90 | €0.27 | €2.70 |
100 - 490 | €0.256 | €2.56 |
500 - 990 | €0.239 | €2.39 |
1000 + | €0.227 | €2.27 |
*price indicative |
- RS Stock No.:
- 787-4145
- Mfr. Part No.:
- 0287040.PXCN
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse ATOF Fuses
Littelfuse ATOF automotive fuses are easy to identify and replace, and is suitable for a wide variety of low voltage electronic applications.
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Fuse Type | Blade |
Blade Size | ATO |
Voltage Rating | 32V dc |
Colour | Orange |
Length | 19.1mm |
Width | 5.1mm |
Height | 12.3mm |
Body Material | PA 66 |
Fuse Speed | F |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Breaking Capacity at Maximum Voltage Rating | 1000 A |
Operating Temperature Range | -40 → +105 °C |
- RS Stock No.:
- 787-4145
- Mfr. Part No.:
- 0287040.PXCN
- Manufacturer:
- Littelfuse