Eaton 20A Yellow Automotive Car Fuse, 32V dc No
- RS Stock No.:
- 848-2567
- Mfr. Part No.:
- ATC-20
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€0.67
(exc. VAT)
€0.82
(inc. VAT)
1161 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €0.67 |
**price indicative
- RS Stock No.:
- 848-2567
- Mfr. Part No.:
- ATC-20
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 20A | |
Fuse Type | Automotive | |
Blade Size | ATC | |
Voltage Rating | 32V dc | |
Colour | Yellow | |
Length | 1.63in | |
Width | 1.38in | |
Height | 0.38in | |
Overall Dimensions | 1.63 x 1.38 x 0.38in | |
Includes Indicator | No | |
Fuse Speed | F | |
Series | ATC | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Type Automotive | ||
Blade Size ATC | ||
Voltage Rating 32V dc | ||
Colour Yellow | ||
Length 1.63in | ||
Width 1.38in | ||
Height 0.38in | ||
Overall Dimensions 1.63 x 1.38 x 0.38in | ||
Includes Indicator No | ||
Fuse Speed F | ||
Series ATC | ||
Related links
- Eaton 10A Red Automotive Car Fuse, 32V dc No
- Eaton 40A Orange Blade Car Fuse, 32V dc No
- Eaton 7.5A Brown Blade Car Fuse, 32V dc No
- iMaXX 100A Yellow Automotive Car Fuse, 32V
- Eaton 5A Tan Automotive Car Fuse, 32V dc
- Eaton 30A Green Automotive Car Fuse, 32V dc
- Littelfuse 20A Yellow Blade Car Fuse, 32V dc
- RS PRO 20A Yellow Blade Car Fuse, 32V dc