Eaton 1A Black Blade Car Fuse, 32V dc
- RS Stock No.:
- 849-5611
- Mfr. Part No.:
- BK-ATC-1
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)**
€0.99
(exc. VAT)
€1.22
(inc. VAT)
160 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 24 | €0.99 |
25 - 49 | €0.94 |
50 - 99 | €0.90 |
100 - 249 | €0.86 |
250 + | €0.82 |
**price indicative
- RS Stock No.:
- 849-5611
- Mfr. Part No.:
- BK-ATC-1
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 1A | |
Fuse Type | Blade | |
Blade Size | ATC | |
Voltage Rating | 32V dc | |
Colour | Black | |
Length | 19.1mm | |
Width | 5.1mm | |
Height | 12.32mm | |
Body Material | PC | |
Fuse Speed | F | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +100°C | |
Operating Temperature Range | -40 → +100 °C | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 1A | ||
Fuse Type Blade | ||
Blade Size ATC | ||
Voltage Rating 32V dc | ||
Colour Black | ||
Length 19.1mm | ||
Width 5.1mm | ||
Height 12.32mm | ||
Body Material PC | ||
Fuse Speed F | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Operating Temperature Range -40 → +100 °C | ||
Related links
- Littelfuse 1A Black Blade Car Fuse, 32V dc
- iMaXX 1A Black Blade Car Fuse, 80V
- Wickmann 20A Black Blade Car Fuse, 32V dc
- Eaton 7.5A Brown Blade Car Fuse, 32V dc No
- Eaton 2A Grey Blade Car Fuse, 32V dc
- Eaton 15A Blue Blade Car Fuse, 32V dc
- Eaton 25A Clear Blade Car Fuse, 32V dc
- Eaton 40A Orange Blade Car Fuse, 32V dc No