- RS Stock No.:
- 876-8287
- Mfr. Part No.:
- 0299070.ZXNV
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 876-8287
- Mfr. Part No.:
- 0299070.ZXNV
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Littelfuse Maxi-blade Fuses
The MAXI series from littelfuse fuse uses "Diffusion Pill Technology" to provide predictable time delay and low heat dissipation.
Designed specifically for automotive applications to SAE J1888
Voltage rating of 32Vdc
Maxifuse temp. range: -40°C → +125°C
Voltage rating of 32Vdc
Maxifuse temp. range: -40°C → +125°C
Approvals
UL recognised
Specifications
Attribute | Value |
---|---|
Current Rating | 70A |
Fuse Type | Blade |
Voltage Rating | 32V dc |
Colour | Tan |
Length | 29.21mm |
Width | 8.85mm |
Height | 21.59mm |
Overall Dimensions | 29.21 x 8.85 x 21.59mm |
Body Material | PA 66 |
Fuse Speed | T |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Series | MAXI |
Operating Temperature Range | -40 → +125 °C |