- RS Stock No.:
- 538-8759
- Mfr. Part No.:
- I12100SC
- Manufacturer:
- Sterling Power
11 In stock for delivery within 2 working days
Added
Price Each
€43.47
(exc. VAT)
€53.47
(inc. VAT)
Units | Per unit |
1 - 4 | €43.47 |
5 - 9 | €42.17 |
10 - 24 | €40.86 |
25 - 49 | €39.56 |
50 + | €38.25 |
- RS Stock No.:
- 538-8759
- Mfr. Part No.:
- I12100SC
- Manufacturer:
- Sterling Power
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Modified Sine Wave, 100 & 150W 3 Pin UK & Schuko Output Sockets
Provides 230Vac 50Hz quasi-sine wave output
Overload protected
Over-temperature protected
Output short-circuit protected
Battery polarity protected
Battery low shutdown
100W types are 'Cola-can size and are designed to fit in an automotive drinks holder
'E' approved for vehicle applications, directive ref. 95/54/EC
Overload protected
Over-temperature protected
Output short-circuit protected
Battery polarity protected
Battery low shutdown
100W types are 'Cola-can size and are designed to fit in an automotive drinks holder
'E' approved for vehicle applications, directive ref. 95/54/EC
Caution
The user is responsible for ensuring the suitability of any equipment connected to these power adaptors - protect from moisture.
Use in a dry, well-ventilated space away from children.
Use in a dry, well-ventilated space away from children.
Standards
'E' approved for vehicle applications, directive ref. 95/54/EC
Specifications
Attribute | Value |
---|---|
Input Voltage | 12V dc |
Output Voltage | 230V ac |
Output Power Continuous | 100W |
Output Power Intermittent | 150W |
Output Power Waveform | Quasi Sine Wave |
Output Connection Type | Schuko Socket |
Efficiency | 90% |
Output Current | 15A |
Length | 145mm |
Weight | 200g |
Maximum Input Current | 15A |
Inverter Directionality | DC to AC |
- RS Stock No.:
- 538-8759
- Mfr. Part No.:
- I12100SC
- Manufacturer:
- Sterling Power
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW