Eaton 32A gG/gL Cartridge Fuse, 14.x 51mm
- RS Stock No.:
- 228-669
- Mfr. Part No.:
- C14G32
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€16.13
(exc. VAT)
€19.84
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 999,999,993 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €16.13 | €1.613 |
*price indicative
- RS Stock No.:
- 228-669
- Mfr. Part No.:
- C14G32
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 32A | |
Fuse Size | 14.x 51mm | |
Fuse Speed | gG/gL | |
Voltage Rating | 500V | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 32A | ||
Fuse Size 14.x 51mm | ||
Fuse Speed gG/gL | ||
Voltage Rating 500V | ||
Related links
- Eaton 32A gG/gL Cartridge Fuse, 10 x 38mm
- Eaton 32A gG/gL Cartridge Fuse, 22.2 x 58mm
- Eaton 6A gG/gL Cartridge Fuse, 14 x 51mm
- Eaton 12A gG/gL Cartridge Fuse, 14 x 51mm
- Eaton 20A gG/gL Cartridge Fuse, 14 x 51mm
- Eaton 4A gG/gL Cartridge Fuse, 14 x 51mm
- Eaton 40A gG/gL Cartridge Fuse, 14 x 51mm
- Eaton 50A gG/gL Cartridge Fuse, 14 x 51mm