Eaton 80A Slow-Blow Cartridge Fuse, 22.2 x 58mm

Subtotal (1 pack of 10 units)*

€37.71

(exc. VAT)

€46.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€37.71€3.771

*price indicative

RS Stock No.:
228-855
Mfr. Part No.:
C22M80 CYLINDRICAL FUSE 22 x 58 80A AM 500V AC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

80A

Fuse Size

22.2 x 58mm

Fuse Speed

aM

Voltage Rating

500V

Related links