Eaton 16A gG/gL Cartridge Fuse, 22.2 x 58mm
- RS Stock No.:
- 228-915
- Mfr. Part No.:
- C22G16 CYLINDRICAL FUSE 22 x 58 16A GG 690V AC
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€30.37
(exc. VAT)
€37.36
(inc. VAT)
Temporarily out of stock
- Shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €30.37 | €3.037 |
*price indicative
- RS Stock No.:
- 228-915
- Mfr. Part No.:
- C22G16 CYLINDRICAL FUSE 22 x 58 16A GG 690V AC
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 16A | |
Fuse Size | 22.2 x 58mm | |
Fuse Speed | gG/gL | |
Voltage Rating | 690V ac | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Fuse Size 22.2 x 58mm | ||
Fuse Speed gG/gL | ||
Voltage Rating 690V ac | ||
Related links
- Eaton 40A gG/gL Cartridge Fuse, 22.2 x 58mm
- Eaton 50A gG/gL Cartridge Fuse, 22.2 x 58mm
- Eaton 63A gG/gL Cartridge Fuse, 22.2 x 58mm
- Eaton 32A gG/gL Cartridge Fuse, 22.2 x 58mm
- Eaton 16A gG/gL Cartridge Fuse, 10 x 38mm
- Eaton 25A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- Eaton 16A gG/gL Cartridge Fuse, 14 x 51mm
- Eaton 4A gG/gL Cartridge Fuse, 22.2 x 58mm