Login / Register to access your benefits
Recently searched

    Eaton 14A Cartridge Fuse, 1.44 x 0.39in

    Subtotal (1 pack of 10 units)*

    €588.00

    (exc. VAT)

    €723.24

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 04 November 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pack(s)
    Per Pack
    Per unit*
    1 +€588.00€58.80

    *price indicative

    RS Stock No.:
    229-211
    Mfr. Part No.:
    FNQ-14
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Current Rating

    14A

    Fuse Size

    1.44 x 0.39in

    Voltage Rating

    500V

    Related links