Eaton 100A Cartridge Fuse, 23 x 57mm
- RS Stock No.:
- 243-485
- Mfr. Part No.:
- 100KR85
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
€191.71
(exc. VAT)
€235.80
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €191.71 | €9.586 |
*price indicative
- RS Stock No.:
- 243-485
- Mfr. Part No.:
- 100KR85
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 100A | |
Fuse Size | 23 x 57mm | |
Voltage Rating | 415V | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Fuse Size 23 x 57mm | ||
Voltage Rating 415V | ||
Related links
- Eaton 100A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 100A Ceramic Cartridge Fuse, 22 x 57mm
- Eaton 80A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 45A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 30A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 10A Cartridge Fuse, 23 x 57mm
- Eaton 20A Cartridge Fuse, 23 x 57mm
- Eaton 25A Cartridge Fuse, 23 x 57mm