RS PRO 7A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 413-232
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
€11.72
(exc. VAT)
€14.42
(inc. VAT)
Limited stock
- 760 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | €1.172 | €11.72 |
50 - 90 | €1.112 | €11.12 |
100 - 240 | €1.034 | €10.34 |
250 + | €0.985 | €9.85 |
*price indicative
- RS Stock No.:
- 413-232
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 7A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | F | |
Voltage Rating | 500V ac | |
Body Material | Ceramic | |
UL Class | UL 248-13 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 7A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 500V ac | ||
Body Material Ceramic | ||
UL Class UL 248-13 | ||
Related links
- RS PRO 7A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 7A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 7A F Ceramic Cartridge Fuse, 6.3 x 25mm
- RS PRO 12.5A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 800mA F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 10A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 2.5A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 4A F Ceramic Cartridge Fuse, 6.3 x 32mm