RS PRO 800mA T Ceramic Cartridge Fuse, 6.3 x 32mm

Bulk discount available

Subtotal (1 pack of 10 units)*

€12.00

(exc. VAT)

€14.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 530 unit(s) ready to ship from another location
  • Plus 1,550 unit(s) shipping from 14 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 10€1.20€12.00
20 - 40€1.138€11.38
50 +€1.057€10.57

*price indicative

RS Stock No.:
414-415
Distrelec Article No.:
304-18-745
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

800mA

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

500V ac

Body Material

Ceramic

UL Class

UL 248-13

Related links