RS PRO 125mA F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 563-504
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
€1.23
(exc. VAT)
€1.51
(inc. VAT)
- RS Stock No.:
- 563-504
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 125mA | |
Fuse Size | 5 x 20mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 125mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Related links
- Mersen 125mA F Glass Cartridge Fuse, 5 x 20mm
- Schurter 125mA F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 125mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 125mA F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 125mA T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 600mA F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 160mA F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 500mA F Glass Cartridge Fuse, 5 x 20mm