- RS Stock No.:
- 563-609
- Manufacturer:
- RS PRO
240 In stock for delivery within 1 working days
Added
Price Each (In a Pack of 10)
€0.33
(exc. VAT)
€0.41
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.33 | €3.30 |
100 - 190 | €0.316 | €3.16 |
200 - 490 | €0.293 | €2.93 |
500 + | €0.275 | €2.75 |
*price indicative |
- RS Stock No.:
- 563-609
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 2 A Ceramic Cartridge Fuse, 5 x 20 mm, Speed T
Keep electrical systems safe from sudden power surges with this ceramic cartridge fuse from RS PRO. This 2 A component will blow in the event of short-circuiting to protect your wiring and electrical equipment. It's also suitable for isolating sub-systems from the main electrical system after you have identified a fault.
This is a slow-acting, T-speed rated fuse, meaning it can withstand higher currents for a short time without blowing. It has a high breaking capacity (HBC) and can be used in high-voltage applications. Thanks to its wide operating temperature range of -55ºC to +125ºC, this product is suitable for use in challenging industrial environments.
Ceramic fuses such as this one are typically used in fuse boards, pumps and air-conditioning systems. You'll find them in both domestic and commercial settings, including kitchens and manufacturing plants.
This is a slow-acting, T-speed rated fuse, meaning it can withstand higher currents for a short time without blowing. It has a high breaking capacity (HBC) and can be used in high-voltage applications. Thanks to its wide operating temperature range of -55ºC to +125ºC, this product is suitable for use in challenging industrial environments.
Ceramic fuses such as this one are typically used in fuse boards, pumps and air-conditioning systems. You'll find them in both domestic and commercial settings, including kitchens and manufacturing plants.
Features and Benefits
- Ceramic body material
- Breaking capacity (at maximum voltage rating) of 1500 A
- Current rating of 2 A
- Overall length of 20 mm
- Diameter of 5 mm
- Fuse size of 5 x 20 mm
- T fuse speed
- High rupture capacity
- No indicator
- Operating temperature range of -55ºC to +125ºC
- Resistance of 49.9 Ω
- Miniature size designation
- Voltage rating of 250 V AC
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |