- RS Stock No.:
- 144-1840
- Mfr. Part No.:
- 8020.5021.G
- Manufacturer:
- Schurter
1620 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 10)
€0.835
(exc. VAT)
€1.027
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 40 | €0.835 | €8.35 |
50 - 90 | €0.795 | €7.95 |
100 - 490 | €0.735 | €7.35 |
500 + | €0.703 | €7.03 |
*price indicative |
- RS Stock No.:
- 144-1840
- Mfr. Part No.:
- 8020.5021.G
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schurter Cartridge Fuse
The Schurter SHT 6.3x32 cartridge fuse has a ceramic cylindrical body with a 500VAC/400VDC 10A rating. It has a nickel-plated copper alloy endcaps on both the sides and tin-plated copper axial leads in it.
Features and Benefits
• Ambient temperature ranges between -40°C and 85°C
• Breaking capacity 1500A at AC and 1000A at DC
• Fuse holder/clip mount type
• Melting I²t at 700A2s
• Suitable for pulse-shaped continuous currents
• Time-Lag T slow blow fuse
• Unique selling proposition
• Breaking capacity 1500A at AC and 1000A at DC
• Fuse holder/clip mount type
• Melting I²t at 700A2s
• Suitable for pulse-shaped continuous currents
• Time-Lag T slow blow fuse
• Unique selling proposition
Applications
• 3-phase systems
• DC systems
• Frequency converters
• Photovoltaic
• Power electronics
• DC systems
• Frequency converters
• Photovoltaic
• Power electronics
Certifications
• CSA C22.2 no. 248.14
• UL 248-14
• UL File Number: E41599 listed
• UL 248-14
• UL File Number: E41599 listed
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 400 V dc, 500V ac |
Body Material | Ceramic |
UL Class | UL 248-14 |
Series | SHT 6.3x32 |