Schurter 100mA F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 167-6989
- Mfr. Part No.:
- 7010.3210
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 pack of 10 units)*
€29.44
(exc. VAT)
€36.21
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | €2.944 | €29.44 |
20 - 40 | €2.80 | €28.00 |
50 + | €2.588 | €25.88 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
€0.788
(exc. VAT)
€0.969
(inc. VAT)
- RS Stock No.:
- 167-6989
- Mfr. Part No.:
- 7010.3210
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 100mA | |
Fuse Size | 5 x 20mm | |
Fuse Speed | F | |
Voltage Rating | 220V ac | |
Body Material | Glass | |
UL Class | UL 62368 | |
Series | D1 | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 100mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 220V ac | ||
Body Material Glass | ||
UL Class UL 62368 | ||
Series D1 | ||
Related links
- Schurter 100mA F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 100mA F Glass Cartridge Fuse, 5 x 20mm
- Mersen 100mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 100mA F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 100mA F Glass Cartridge Fuse, 5 x 20mm
- Schurter 100mA T Glass Cartridge Fuse, 5 x 20mm
- Schurter 4A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 3.15A F Glass Cartridge Fuse, 5 x 20mm