Schurter 6.3A F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 167-7796
- Distrelec Article No.:
- 300-90-058
- Mfr. Part No.:
- 0034.1524
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 pack of 10 units)*
€3.73
(exc. VAT)
€4.59
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | €0.373 | €3.73 |
20 - 40 | €0.356 | €3.56 |
50 + | €0.329 | €3.29 |
*price indicative
- RS Stock No.:
- 167-7796
- Distrelec Article No.:
- 300-90-058
- Mfr. Part No.:
- 0034.1524
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 6.3A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
UL Class | UL 248-14 | |
Series | FSF 5x20 | |
Fuse Standard | IEC 60127 | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 6.3A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series FSF 5x20 | ||
Fuse Standard IEC 60127 | ||
Related links
- Schurter 6.3A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 6.3A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 6.3A F Glass Cartridge Fuse, 5 x 20mm
- Mersen 0.1 → 6.3A F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 6.3A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 6.3A F Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 6.3A T Glass Cartridge Fuse, 5 x 20mm
- SIBA 6.3A F Glass Cartridge Fuse, 5 x 30mm