Eaton 2A T Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 169-9432
- Mfr. Part No.:
- S505-2-R
- Manufacturer:
- Eaton
Save 7% when you buy 2 units
Subtotal (1 bag of 1000 units)*
€203.11
(exc. VAT)
€249.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 30 September 2025
- Plus 20 unit(s) shipping from 09 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 1 | €203.11 | €0.203 |
2 + | €187.07 | €0.187 |
*price indicative
- RS Stock No.:
- 169-9432
- Mfr. Part No.:
- S505-2-R
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 2A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
Series | S505 | |
Fuse Standard | IEC 60127-2 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 2A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Series S505 | ||
Fuse Standard IEC 60127-2 | ||
Related links
- Eaton 2A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 2A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 2A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 2A F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 5A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 10A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 1A T Ceramic Cartridge Fuse, 5 x 20mm