Eaton 8A T Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 171-6783
- Mfr. Part No.:
- S505H-V-8-R
- Manufacturer:
- Eaton
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 171-6783
- Mfr. Part No.:
- S505H-V-8-R
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 8A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 8A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Related links
- Eaton 8A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 500mA T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 1A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 800mA T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 2A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 6.3A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton T Ceramic Cartridge Fuse, 5 x 20mm