- RS Stock No.:
- 171-6786
- Mfr. Part No.:
- S505SC-1-R
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 01-08-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.26
(exc. VAT)
€0.32
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €0.26 | €1.30 |
*price indicative |
- RS Stock No.:
- 171-6786
- Mfr. Part No.:
- S505SC-1-R
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Time-delay, high breaking capacity
Nickel-plated brass end cap construction
5 x 20 mm physical size
Halogen free, lead free
Applications
Primary circuit protection:
Power supplies
LED lighting
LED/LCD televisions
Appliances and white goods
Printers
Nickel-plated brass end cap construction
5 x 20 mm physical size
Halogen free, lead free
Applications
Primary circuit protection:
Power supplies
LED lighting
LED/LCD televisions
Appliances and white goods
Printers
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | Eaton Bussmann |
Fuse Standard | IEC 60127-2 |