- RS Stock No.:
- 171-6799
- Mfr. Part No.:
- 1025HC20-R
- Manufacturer:
- Eaton
115 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.262
(exc. VAT)
€2.782
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €2.262 | €11.31 |
*price indicative |
- RS Stock No.:
- 171-6799
- Mfr. Part No.:
- 1025HC20-R
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Fast-acting high current fuse
Compact design utilizes less board space
20 A to 50 A current ratings
Ceramic tube, silver plated brass end
cap construction
Halogen free
Server and desktop power supplies
Gaming console systems
Voltage Regulator Module (VRM)
Storage system power
Base station power supplies
Basic power supplies
LED and general lighting
Test equipment
Compact design utilizes less board space
20 A to 50 A current ratings
Ceramic tube, silver plated brass end
cap construction
Halogen free
Server and desktop power supplies
Gaming console systems
Voltage Regulator Module (VRM)
Storage system power
Base station power supplies
Basic power supplies
LED and general lighting
Test equipment
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Voltage Rating | 72 V dc, 250V ac |
Fuse Speed | F |
Body Material | Ceramic |
Body Diameter | 3.15mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 250 V ac, 500 A @ 72 Vdc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | Bussmann |
Resistance | 3.1mΩ |