Schurter 3.15A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 173-8066
- Mfr. Part No.:
- 8020.5073.G
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 173-8066
- Mfr. Part No.:
- 8020.5073.G
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schurter | |
Current Rating | 3.15A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | F | |
Voltage Rating | 500V ac | |
Body Material | Ceramic | |
UL Class | UL 248-14 | |
Series | SHF 6.3x32 | |
Fuse Standard | CSA C22.2 no. 248.14 | |
Select all | ||
---|---|---|
Manufacturer Schurter | ||
Current Rating 3.15A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 500V ac | ||
Body Material Ceramic | ||
UL Class UL 248-14 | ||
Series SHF 6.3x32 | ||
Fuse Standard CSA C22.2 no. 248.14 | ||