Schurter 6.3A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 173-8070
- Mfr. Part No.:
- 8020.5076.G
- Manufacturer:
- Schurter
Save 7% when you buy 2 units
Subtotal (1 box of 1000 units)*
€423.58
(exc. VAT)
€521.00
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 1 | €423.58 | €0.424 |
2 + | €392.66 | €0.393 |
*price indicative
- RS Stock No.:
- 173-8070
- Mfr. Part No.:
- 8020.5076.G
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 6.3A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | F | |
Voltage Rating | 500V ac | |
Body Material | Ceramic | |
UL Class | UL 248-14 | |
Series | SHF 6.3x32 | |
Fuse Standard | CSA C22.2 no. 248.14 | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 6.3A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 500V ac | ||
Body Material Ceramic | ||
UL Class UL 248-14 | ||
Series SHF 6.3x32 | ||
Fuse Standard CSA C22.2 no. 248.14 | ||
Related links
- Schurter 6.3A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 6.3A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 6.3A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 2A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 3.15A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 1A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 4A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 8A F Ceramic Cartridge Fuse, 6.3 x 32mm