Wickmann 15A T Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 174-0261
- Mfr. Part No.:
- 0215015.MXP
- Manufacturer:
- Wickmann
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-0261
- Mfr. Part No.:
- 0215015.MXP
- Manufacturer:
- Wickmann
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 15A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
Series | 215 | |
Fuse Standard | IEC, RoHS | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 15A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Series 215 | ||
Fuse Standard IEC, RoHS | ||
Related links
- Wickmann 15A T Ceramic Cartridge Fuse, 5 x 20mm
- Wickmann 4A T Ceramic Cartridge Fuse, 5 x 20mm
- Wickmann 2A T Ceramic Cartridge Fuse, 5 x 20mm
- Wickmann 1A T Ceramic Cartridge Fuse, 5 x 20mm
- Wickmann 10A T Ceramic Cartridge Fuse, 5 x 20mm
- Wickmann 15A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 15A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 5A T Ceramic Cartridge Fuse, 5 x 20mm