Login / Register to access your benefits
Recently searched

    Wickmann 30A F Ceramic Cartridge Fuse, 6.3 x 32mm

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    €27.54

    (exc. VAT)

    €33.88

    (inc. VAT)

    Add to Basket
    Select or type quantity
    710 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 - 20€5.508€27.54
    25 - 45€5.236€26.18
    50 - 120€5.068€25.34
    125 +€4.748€23.74

    **price indicative

    RS Stock No.:
    174-0635
    Mfr. Part No.:
    0505030.MXP
    Manufacturer:
    Wickmann
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wickmann

    Current Rating

    30A

    Fuse Size

    6.3 x 32mm

    Fuse Speed

    F

    Voltage Rating

    500V ac

    Body Material

    Ceramic

    UL Class

    UL 248-14

    Series

    505

    Fuse Standard

    E10480, 1620079

    Related links