Wickmann 5A F Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 174-0727
- Mfr. Part No.:
- 0312005.MXP
- Manufacturer:
- Wickmann
Bulk discount available
Subtotal (1 pack of 20 units)*
€9.60
(exc. VAT)
€11.80
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
- Plus 460 unit(s) shipping from 10 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
20 - 80 | €0.48 | €9.60 |
100 - 180 | €0.456 | €9.12 |
200 - 480 | €0.442 | €8.84 |
500 + | €0.414 | €8.28 |
*price indicative
- RS Stock No.:
- 174-0727
- Mfr. Part No.:
- 0312005.MXP
- Manufacturer:
- Wickmann
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 5A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
UL Class | UL 248-14 | |
Series | 312 | |
Fuse Standard | UL, RoHS | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 5A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series 312 | ||
Fuse Standard UL, RoHS | ||
Related links
- Wickmann 5A F Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 5A F Glass Cartridge Fuse, 6.3 x 32mm
- Wickmann 4A F Glass Cartridge Fuse, 6.3 x 32mm
- Wickmann 10A F Glass Cartridge Fuse, 6.3 x 32mm
- Wickmann 1A F Glass Cartridge Fuse, 6.3 x 32mm
- Mersen 5A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 5A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 5A F Glass Cartridge Fuse, 6.3 x 32mm