- RS Stock No.:
- 174-0732
- Mfr. Part No.:
- 0477001.MXEP
- Manufacturer:
- Wickmann
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
€1.014
(exc. VAT)
€1.247
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €1.014 | €5.07 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 174-0732
- Mfr. Part No.:
- 0477001.MXEP
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 477 Series is the first and smallest 500VAC and 400VDC fuse under the class of 5x20mm fuse family. It is designed for circuit protection in the area of high energy applications. With its DC and AC characteristics, the 477 Series is well suited for high energy or power efficient applications and 3-phase power supplies protection respectively. In addition, it has interrupting rating (0.5A to 16A) at 400Vdc which ensures the circuit is well protected under DC conditions.
Features:
DC interrupting current
100% Lead-Free
Applications:
Input of 3 phase Power Supplies
Inverter in LCD backlight unit
DC side of air-conditioner unit
DC interrupting current
100% Lead-Free
Applications:
Input of 3 phase Power Supplies
Inverter in LCD backlight unit
DC side of air-conditioner unit
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 400 V dc, 500V ac |
Body Material | Ceramic |
Series | 477 |
Fuse Standard | IEC 60127-2 |