RS PRO 2A T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 177-8019
- Manufacturer:
- RS PRO
Save 8% when you buy 50 units
Subtotal (1 box of 1000 units)*
€266.36
(exc. VAT)
€327.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 999,999,998 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 49 | €266.36 | €0.266 |
50 + | €243.44 | €0.243 |
*price indicative
- RS Stock No.:
- 177-8019
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 2A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
Series | GTE | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 2A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Series GTE | ||
Related links
- RS PRO 2A T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 2A T Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 2A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 2A T Glass Cartridge Fuse, 5 x 20mm
- Schurter 2A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 2A T Glass Cartridge Fuse, 5 x 20mm
- Mersen 2A T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 2A F Glass Cartridge Fuse, 5 x 20mm