RS PRO 30A F Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 177-8038
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 box of 500 units)*
€175.50
(exc. VAT)
€216.00
(inc. VAT)
Being discontinued
- 1,000 left, ready to ship from another location
- Final 1,500 unit(s) shipping from 30 December 2025
Units | Per unit | Per Box* |
---|---|---|
500 - 24500 | €0.351 | €175.50 |
25000 + | €0.333 | €166.50 |
*price indicative
- RS Stock No.:
- 177-8038
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 30A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
Series | AFE | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 30A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Series AFE | ||
Related links
- RS PRO 30A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 30A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 30A F Glass Cartridge Fuse, 6.3 x 25mm
- RS PRO 1.5A F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 250mA F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 2.5A F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 500mA F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 25A F Glass Cartridge Fuse, 6.3 x 32mm