- RS Stock No.:
- 177-8124
- Manufacturer:
- RS PRO
100 Within 1 working day(s) (IE stock)
500 Within 2 working day(s) (EU stock)
Added
Price Each (In a Pack of 50)
€0.48
(exc. VAT)
€0.59
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | €0.48 | €24.00 |
250 - 450 | €0.451 | €22.55 |
500 - 1200 | €0.412 | €20.60 |
1250 + | €0.374 | €18.70 |
*price indicative |
- RS Stock No.:
- 177-8124
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Fast Acting Glass Tube Fuse, 0.5-20A, 5x20mm
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | GFE |