RS PRO 6A F Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 177-8126
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 50 units)*
€17.30
(exc. VAT)
€21.30
(inc. VAT)
Temporarily out of stock
- 800 left, ready to ship from another location
- Plus 1,000 unit(s) shipping from 05 September 2025
- Plus 500 unit(s) shipping from 07 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 50 | €0.346 | €17.30 |
100 - 200 | €0.329 | €16.45 |
250 + | €0.309 | €15.45 |
*price indicative
- RS Stock No.:
- 177-8126
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 6A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
Series | AFE | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 6A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Series AFE | ||
Related links
- RS PRO 6A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 6A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 6A F Glass Cartridge Fuse, 6.3 x 20mm
- RS PRO 6A F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 1.5A F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 250mA F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 2.5A F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 500mA F Glass Cartridge Fuse, 6.3 x 32mm