- RS Stock No.:
- 177-8136
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 17-06-2024, delivery within 2 working days
Added
Price Each (In a Pack of 20)
€0.752
(exc. VAT)
€0.925
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 80 | €0.752 | €15.04 |
100 - 180 | €0.714 | €14.28 |
200 + | €0.667 | €13.34 |
*price indicative |
- RS Stock No.:
- 177-8136
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Time-Lag Glass Tube Fuse, 1-15A, 6.3x32mm
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | ADL |