RS PRO 10A Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 178-4177
- Manufacturer:
- RS PRO
Save 22% when you buy 1250 units
Subtotal (1 pack of 50 units)*
€22.20
(exc. VAT)
€27.30
(inc. VAT)
In Stock
- 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | €0.444 | €22.20 |
250 - 450 | €0.417 | €20.85 |
500 - 1200 | €0.382 | €19.10 |
1250 + | €0.346 | €17.30 |
*price indicative
- RS Stock No.:
- 178-4177
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 10A | |
Fuse Size | 5 x 20mm | |
Body Material | Glass | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 10A | ||
Fuse Size 5 x 20mm | ||
Body Material Glass | ||
Related links
- RS PRO 10A Glass Cartridge Fuse, 5 x 20mm
- RS PRO 10A F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 10A T Glass Cartridge Fuse, 5 x 20mm
- Schurter 10A T Glass Cartridge Fuse, 5 x 20mm
- Schurter 10A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 10A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 10A T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 10A FF Ceramic Cartridge Fuse, 5 x 20mm