Legrand 500mA Ceramic Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 180-6122
- Mfr. Part No.:
- 0 133 94
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€73.08
(exc. VAT)
€89.89
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 26 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
10 + | €7.308 | €73.08 |
*price indicative
- RS Stock No.:
- 180-6122
- Mfr. Part No.:
- 0 133 94
- Manufacturer:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legrand | |
Current Rating | 500mA | |
Fuse Size | 10 x 38mm | |
Voltage Rating | 500V ac | |
Body Material | Ceramic | |
Application Category | gG | |
Series | 0 133 | |
Select all | ||
---|---|---|
Brand Legrand | ||
Current Rating 500mA | ||
Fuse Size 10 x 38mm | ||
Voltage Rating 500V ac | ||
Body Material Ceramic | ||
Application Category gG | ||
Series 0 133 | ||
Related links
- Legrand 8A Ceramic Cartridge Fuse, 10 x 38mm
- Legrand 10A Ceramic Cartridge Fuse, 10 x 38mm
- Legrand 2A Ceramic Cartridge Fuse, 10 x 38mm
- Legrand 1A Ceramic Cartridge Fuse, 10 x 38mm
- Legrand 12A Ceramic Cartridge Fuse, 10 x 38mm
- Legrand 6A Ceramic Cartridge Fuse, 10 x 38mm
- Legrand 16A Ceramic Cartridge Fuse, 10 x 38mm
- Legrand 4A Ceramic Cartridge Fuse, 10 x 38mm