- RS Stock No.:
- 181-8735
- Mfr. Part No.:
- C22M100
- Manufacturer:
- Eaton
21 In stock for delivery within 2 working days
Added
Price Each
€5.15
(exc. VAT)
€6.33
(inc. VAT)
Units | Per unit |
1 - 1 | €5.15 |
2 - 4 | €4.88 |
5 + | €4.59 |
- RS Stock No.:
- 181-8735
- Mfr. Part No.:
- C22M100
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Eaton Cylindrical fuse links, class gG/gL and aM, are suitable for industrial applications.
Fuse-link, LV, 100 A, AC 500 V, 22 x 58 mm, aM
Compact design
Tool free installation
Low temperature rise
Available with strikers
Compatible with Eatons series modular fuse holders
Tool free installation
Low temperature rise
Available with strikers
Compatible with Eatons series modular fuse holders
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | 22 x 58mm |
Voltage Rating | 500V ac |
Body Material | Ceramic |
Application Category | aM |
Series | Eaton Bussmann |
Fuse Standard | IEC |