Eaton 250A T Cartridge Fuse, 51 x 182mm
- RS Stock No.:
- 182-1352
- Mfr. Part No.:
- LPJ-250SP
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€899.60
(exc. VAT)
€1,106.51
(inc. VAT)
Temporarily out of stock - back order for despatch 12-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €899.60 |
**price indicative
- RS Stock No.:
- 182-1352
- Mfr. Part No.:
- LPJ-250SP
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Current Rating | 250A | |
Fuse Size | 51 x 182mm | |
Fuse Speed | T | |
Voltage Rating | 600V ac | |
Fuse Standard | CE, CSA | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Current Rating 250A | ||
Fuse Size 51 x 182mm | ||
Fuse Speed T | ||
Voltage Rating 600V ac | ||
Fuse Standard CE, CSA | ||
Related links
- Eaton 400A T Cartridge Fuse, 51 x 182mm
- Eaton 225A T Cartridge Fuse, 51 x 182mm
- Eaton 350A T Cartridge Fuse, 51 x 182mm
- Eaton 300A T Cartridge Fuse, 51 x 182mm
- Eaton 6.3A Cartridge Fuse, 51 x 192mm
- Eaton 63A Cartridge Fuse, 51 x 292mm
- Eaton 25A Cartridge Fuse, 51 x 192mm
- Eaton 31.5A Cartridge Fuse, 51 x 192mm