Eaton 100A Ceramic Cartridge Fuse, 30 x 57mm
- RS Stock No.:
- 182-1449
- Mfr. Part No.:
- 100LR85
- Manufacturer:
- Eaton
Subtotal (1 box of 20 units)*
€203.62
(exc. VAT)
€250.46
(inc. VAT)
Temporarily out of stock
- 40 unit(s) shipping from 11 September 2025
- Plus 999,999,940 unit(s) shipping from 02 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
20 + | €10.181 | €203.62 |
*price indicative
- RS Stock No.:
- 182-1449
- Mfr. Part No.:
- 100LR85
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 100A | |
Fuse Size | 30 x 57mm | |
Voltage Rating | 415V ac | |
Body Material | Ceramic | |
Application Category | gG | |
Series | Eaton Bussmann | |
Fuse Standard | BS | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Fuse Size 30 x 57mm | ||
Voltage Rating 415V ac | ||
Body Material Ceramic | ||
Application Category gG | ||
Series Eaton Bussmann | ||
Fuse Standard BS | ||
Related links
- Eaton 100A Ceramic Cartridge Fuse, 30 x 57mm
- Eaton 100A Cartridge Fuse, 30 x 57mm
- Eaton 60A Ceramic Cartridge Fuse, 30 x 57mm
- Eaton 80A Ceramic Cartridge Fuse, 30 x 57mm
- Eaton 30A Ceramic Cartridge Fuse, 30 x 57mm
- Eaton 40A Ceramic Cartridge Fuse, 30 x 57mm
- Eaton 100A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 100A Ceramic Cartridge Fuse, 22 x 57mm