- RS Stock No.:
- 182-1725
- Mfr. Part No.:
- 20KR85
- Manufacturer:
- Eaton
22 In stock for delivery within 2 working days
Added
Price Each
€8.26
(exc. VAT)
€10.16
(inc. VAT)
Units | Per unit |
1 - 4 | €8.26 |
5 - 9 | €7.84 |
10 + | €7.35 |
- RS Stock No.:
- 182-1725
- Mfr. Part No.:
- 20KR85
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
House service fuse-link, low voltage, 20 A, AC 415 V, 23 x 57 mm, gL/gG
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 23 x 57mm |
Voltage Rating | 415V ac |
Body Material | Ceramic |
Application Category | gG |
Series | Eaton Bussmann |
Fuse Standard | BS88-3 |