Eaton Bussmann Series 16A Ceramic Cartridge Fuse, 13 x 29mm
- RS Stock No.:
- 182-1749
- Mfr. Part No.:
- SMD16
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
€5.27
(exc. VAT)
€6.48
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €5.27 |
5 - 9 | €5.02 |
10 + | €4.70 |
*price indicative
- RS Stock No.:
- 182-1749
- Mfr. Part No.:
- SMD16
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 16A | |
Fuse Size | 13 x 29mm | |
Voltage Rating | 415V ac | |
Body Material | Ceramic | |
Application Category | gG | |
Fuse Standard | BS88-1 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Fuse Size 13 x 29mm | ||
Voltage Rating 415V ac | ||
Body Material Ceramic | ||
Application Category gG | ||
Fuse Standard BS88-1 | ||
Related links
- Eaton 16A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 16A Cartridge Fuse, 13 x 29mm
- Mersen 16A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 32A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 10A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 4A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 6A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 20A Ceramic Cartridge Fuse, 13 x 29mm