Subtotal (1 pack of 5 units)*
€26.63
(exc. VAT)
€32.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €26.63 | €5.326 |
*price indicative
- RS Stock No.:
- 182-4018
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 16A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | M | |
Voltage Rating | 500V ac | |
Body Material | Ceramic | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 16A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed M | ||
Voltage Rating 500V ac | ||
Body Material Ceramic | ||
Related links
- RS PRO 16A M Ceramic Cartridge Fuse, 5 x 20mm
- Legrand 16A M Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 16A M Ceramic Cartridge Fuse, 22.2 x 58mm
- RS PRO 16A F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 630mA M Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 800mA M Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 2.5A M Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 2A M Ceramic Cartridge Fuse, 5 x 20mm