Mersen 20A Ceramic Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 188-7319
- Mfr. Part No.:
- Z212588
- Manufacturer:
- Mersen
Bulk discount available
Subtotal (1 pack of 10 units)*
€27.16
(exc. VAT)
€33.41
(inc. VAT)
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | €2.716 | €27.16 |
100 - 490 | €2.336 | €23.36 |
500 - 1490 | €2.056 | €20.56 |
1500 - 2490 | €1.866 | €18.66 |
2500 + | €1.766 | €17.66 |
*price indicative
- RS Stock No.:
- 188-7319
- Mfr. Part No.:
- Z212588
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 20A | |
Fuse Size | 14 x 51mm | |
Voltage Rating | 690V ac | |
Body Material | Ceramic | |
Application Category | gG | |
Fuse Standard | IEC 60269 | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 20A | ||
Fuse Size 14 x 51mm | ||
Voltage Rating 690V ac | ||
Body Material Ceramic | ||
Application Category gG | ||
Fuse Standard IEC 60269 | ||
Related links
- Mersen 20A Ceramic Cartridge Fuse, 14 x 51mm
- Eaton 20A Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 20A Ceramic Cartridge Fuse, 14 x 51mm
- SIBA 20A Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 20A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 25A Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 10A Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 32A Ceramic Cartridge Fuse, 14 x 51mm