Mersen 40A Ceramic Cartridge Fuse, 22 x 58mm

Bulk discount available

Subtotal (1 pack of 10 units)*

€50.56

(exc. VAT)

€62.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 999,999,960 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40€5.056€50.56
50 - 240€4.45€44.50
250 - 490€3.995€39.95
500 - 990€3.69€36.90
1000 +€3.544€35.44

*price indicative

RS Stock No.:
188-7482
Mfr. Part No.:
N213613
Manufacturer:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

40A

Fuse Size

22 x 58mm

Voltage Rating

690V ac

Body Material

Ceramic

Application Category

aM

Related links