Mersen 6A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- RS Stock No.:
- 209-6410
- Mfr. Part No.:
- M1065693 / BLD24V06
- Manufacturer:
- Mersen
Save 16% when you buy 500 units
Subtotal (1 pack of 10 units)*
€41.58
(exc. VAT)
€51.14
(inc. VAT)
In Stock
- 310 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | €4.158 | €41.58 |
100 - 490 | €4.096 | €40.96 |
500 + | €3.48 | €34.80 |
*price indicative
- RS Stock No.:
- 209-6410
- Mfr. Part No.:
- M1065693 / BLD24V06
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 6A | |
Fuse Size | 13 x 29mm | |
Fuse Speed | gG | |
Voltage Rating | 240V ac | |
Body Material | Ceramic | |
Fuse Standard | IEC 60269 | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 6A | ||
Fuse Size 13 x 29mm | ||
Fuse Speed gG | ||
Voltage Rating 240V ac | ||
Body Material Ceramic | ||
Fuse Standard IEC 60269 | ||
Related links
- Mersen 6A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Mersen 16A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Mersen 32A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Mersen 8A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Mersen 30A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Mersen 25A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Mersen 2A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Mersen 10A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm