Schneider Electric, 16A Ceramic Cartridge Fuse, 14 x 51mm, Speed T
- RS Stock No.:
- 211-2286
- Mfr. Part No.:
- DF2EA20
- Manufacturer:
- Schneider Electric
View all Cartridge Fuses
Temporarily out of stock - back order for despatch 14-07-2022, delivery within 2 working days
Price 1 Pack of 10
€145.16
(exc. VAT)
€178.55
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €145.16 | €14.516 |
*price indicative |
- RS Stock No.:
- 211-2286
- Mfr. Part No.:
- DF2EA20
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- TN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Specifications
Attribute | Value |
Current Rating | 16A |
Fuse Size | 14 x 51mm |
Fuse Speed | T |
Voltage Rating | 500V |
Overall Dimensions | 14 x 51mm |
Body Material | Ceramic |
Fuse Standard | NFC |