Schneider Electric, 2A Cartridge Fuse, 8.5 x 32mm
- RS Stock No.:
- 219-9034
- Mfr. Part No.:
- DF2BA0200
- Manufacturer:
- Schneider Electric
View all Cartridge Fuses
1 In stock for delivery within 2 working days
Price 1 Pack of 10
€68.97
(exc. VAT)
€84.83
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €68.97 | €6.897 |
*price indicative |
- RS Stock No.:
- 219-9034
- Mfr. Part No.:
- DF2BA0200
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Specifications
Attribute | Value |
Current Rating | 2A |
Fuse Size | 8.5 x 32mm |
Voltage Rating | 400V |
Overall Dimensions | 8.5 x 32mm |