- RS Stock No.:
- 219-9059
- Mfr. Part No.:
- DF2EA32
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 21-05-2024, delivery within 2 working days
Added
Price 1 Pack of 10
€183.40
(exc. VAT)
€225.58
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €183.40 | €18.34 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9059
- Mfr. Part No.:
- DF2EA32
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Schneider Electrics product is a NFC fuse cartridge for TeSys GS switch-disconnector fuses devices. It is a aM fuse-link that protects against magnetic over currents only, adapted for motor protection. Its current rating is 32 A and the maximum rated voltage is 500 VAC. It is a cylindrical fuse (NFC type), the dimensions are 14mm x 51mm. It has no striker to indicate when the fuse is blown. This fuse is sold by set of 10 parts.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | 14 x 51mm |
Voltage Rating | 500V |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 219-9059
- Mfr. Part No.:
- DF2EA32
- Manufacturer:
- Schneider Electric