Socomec 4A F Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 223-2789
- Mfr. Part No.:
- 60130004
- Manufacturer:
- Socomec
Subtotal (1 pack of 10 units)*
€10.43
(exc. VAT)
€12.83
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €10.43 | €1.043 |
*price indicative
- RS Stock No.:
- 223-2789
- Mfr. Part No.:
- 60130004
- Manufacturer:
- Socomec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Socomec | |
Current Rating | 4A | |
Fuse Size | 10 x 38mm | |
Fuse Speed | F | |
Fuse Standard | IEC 60269 | |
Select all | ||
---|---|---|
Brand Socomec | ||
Current Rating 4A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed F | ||
Fuse Standard IEC 60269 | ||
Related links
- Siemens 4A F Cartridge Fuse, 10 x 38mm
- Schurter 4A F Melamine Cartridge Fuse, 10 x 38mm
- Mersen 4A F GMG Cartridge Fuse, 10 x 38mm
- Socomec 4A F Cartridge Fuse, 14 x 51mm
- Eaton 4A F Melamine Cartridge Fuse, 10 x 38mm
- Socomec 16A F Cartridge Fuse, 10 x 38mm
- Socomec 12A F Cartridge Fuse, 10 x 38mm
- Socomec 8A F Cartridge Fuse, 10 x 38mm