Socomec 32A F Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 223-2820
- Mfr. Part No.:
- 60520032
- Manufacturer:
- Socomec
Subtotal (1 pack of 10 units)*
€52.15
(exc. VAT)
€64.14
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €52.15 | €5.215 |
*price indicative
- RS Stock No.:
- 223-2820
- Mfr. Part No.:
- 60520032
- Manufacturer:
- Socomec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Socomec | |
Current Rating | 32A | |
Fuse Size | 14 x 51mm | |
Fuse Speed | F | |
Fuse Standard | IEC 60269 | |
Select all | ||
---|---|---|
Brand Socomec | ||
Current Rating 32A | ||
Fuse Size 14 x 51mm | ||
Fuse Speed F | ||
Fuse Standard IEC 60269 | ||
Related links
- Socomec 32A F Cartridge Fuse, 14 x 51mm
- Siemens 32A F Cartridge Fuse, 14 x 51mm
- Socomec 32A Cartridge Fuse, 14 x 51mm
- Socomec 32A F Cartridge Fuse, 22 x 58mm
- Socomec 4A F Cartridge Fuse, 14 x 51mm
- Socomec 25A F Cartridge Fuse, 14 x 51mm
- Socomec 8A F Cartridge Fuse, 14 x 51mm
- Socomec 50A F Cartridge Fuse, 14 x 51mm