Mersen 6A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
- RS Stock No.:
- 247-2714
- Mfr. Part No.:
- C222205
- Manufacturer:
- Mersen
Subtotal (1 box of 10 units)*
€14.00
(exc. VAT)
€17.22
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €14.00 | €1.40 |
*price indicative
- RS Stock No.:
- 247-2714
- Mfr. Part No.:
- C222205
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 6A | |
Fuse Size | 8.5 x 31.5mm | |
Fuse Speed | aM | |
Voltage Rating | 400V ac | |
Body Material | Ceramic | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 6A | ||
Fuse Size 8.5 x 31.5mm | ||
Fuse Speed aM | ||
Voltage Rating 400V ac | ||
Body Material Ceramic | ||
Related links
- Mersen 6A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
- Mersen 1A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
- Mersen 4A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
- Mersen 16A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
- Mersen 2A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
- Mersen 25A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
- Mersen 500mA Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
- Mersen 10A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm