Mersen 32A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 247-2781
- Mfr. Part No.:
- H1014583
- Manufacturer:
- Mersen
Subtotal (1 box of 10 units)*
€85.16
(exc. VAT)
€104.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 999,999,997 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €85.16 | €8.516 |
*price indicative
- RS Stock No.:
- 247-2781
- Mfr. Part No.:
- H1014583
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 32A | |
Fuse Size | 10 x 38mm | |
Fuse Speed | gR | |
Voltage Rating | 690V ac | |
Body Material | Ceramic | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 32A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed gR | ||
Voltage Rating 690V ac | ||
Body Material Ceramic | ||
Related links
- Mersen 32A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 32A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Mersen 32A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 32A Slow-Blow Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 32A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 8A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 20A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 2A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm